Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 33pF 5%
Kyocera 913-1110-270DTR technical specifications.
| Capacitance | 33pF |
| Package/Case | Ceramic |
| Package Quantity | 2500 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 913-1110-270DTR to view detailed technical specifications.
No datasheet is available for this part.