Kyocera 9155003001016 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Lead Pitch | 2.5mm |
| Number of Cells | 1 |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | MOBO |
| Termination | SMD/SMT |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 9155003001016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
