Kyocera 9162006206175 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 16.4mm |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Width | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 9162006206175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.