DSCC-93026 Series 220 uF ±10 % 50 V Axial SuperTan® Wet Tantalum Capacitor
Kyocera 93026-38KS technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Diameter | 7.14mm |
| Leakage Current | 2uA |
| Max Operating Temperature | 125°C |
| Mount | Axial |
| Polarity | Polar |
| Ripple Current | 1.8A |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 93026-38KS to view detailed technical specifications.
No datasheet is available for this part.