The Kyocera 93026-56KS is a 150uF axial capacitor with a tolerance of 10% and a voltage rating of 125V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tray and has a polarity designation. It does not meet RoHS compliance and contains lead.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 1.6R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 125V |
| RoHS | Not CompliantNo |