
This single-pole relay from Kyocera features a copper alloy contact material and tin plating. It has a current rating of 3A and a voltage rating of 250V. The relay is packaged in bulk quantities of 500 pieces and is suitable for surface mount technology applications.
Sign in to ask questions about the Kyocera 979609001008808+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 979609001008808+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 3A |
| Number of Positions | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 9609 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 979609001008808+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.