
The AL01639N0JTR is a surface-mount inductor from Kyocera, featuring a 1516 package and a self-resonant frequency of 3.2GHz. It has an inductance of 39nH and a Q factor of 100, with a tolerance of 5%. The inductor is designed for use in high-frequency applications and is available in a tape and reel packaging format with a quantity of 500 units per reel. The AL01639N0JTR operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera AL01639N0JTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera AL01639N0JTR technical specifications.
| Package/Case | 1516 |
| Height | 4.2mm |
| Inductance | 39nH |
| Length | 4.83mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 100 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.2GHz |
| Series | AL |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| Tolerance | 5% |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AL01639N0JTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.