Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 10% Tol
Kyocera AP205C106KQZ2A technical specifications.
| Capacitance | 10uF |
| Package/Case | 2220 |
| Dielectric | X7R |
| Features | Soft Termination |
| Length | 0.22inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200, COTS |
| RoHS Compliant | Yes |
| Series | FLEXITERM® APS |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AP205C106KQZ2A to view detailed technical specifications.
No datasheet is available for this part.