
The Kyocera AQ06EM3R3BA11A is a surface mount capacitor with a capacitance of 3.3 picofarads. It has a case code of 0603 and is constructed as a flat component. The capacitor measures 1.6mm in length, 0.889mm in width, and 0.813mm in both depth and height. It operates between -55°C and 125°C and is rated for a DC voltage of 150V. The component is packaged on tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera AQ06EM3R3BA11A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.813mm |
| Height | 0.813mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | AQ |
| Termination | SMD/SMT |
| DC Rated Voltage | 150V |
| Weight | 7.1E-05oz |
| Width | 0.889mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AQ06EM3R3BA11A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.