
The Kyocera AQ132A241JA1 is a surface mount capacitor with a capacitance of 240pF and a voltage rating of 200V. It has a tolerance of 5% and a dielectric material of C0G. The capacitor is available in a package quantity of 2000 units, packaged in tape and reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 2.79mm in height, length, and width, with a case code of 1111 in imperial and 2828 in metric.
Sign in to ask questions about the Kyocera AQ132A241JA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera AQ132A241JA1 technical specifications.
| Capacitance | 240pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | AQ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.762mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera AQ132A241JA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.