This Kyocera AR series capacitor has a capacitance of 100pF and a voltage rating of 200V. It is available in a radial lead package with a lead diameter of 0.508mm and a lead pitch of 5.08mm. The capacitor is designed to operate within a temperature range of -55°C to 150°C and is RoHS compliant. It is supplied in tape and reel packaging with a quantity of 3000 units per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Height | 3.175mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 5.08mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5.08mm |
| RoHS | Compliant |