The AR212C103K4R is a 10nF ceramic capacitor from Kyocera, featuring a dipped package with a length of 5.08mm and a depth of 3.175mm. It has a tolerance of 10% and operates over a temperature range of -55°C to 125°C. The capacitor's dielectric is X7R, suitable for applications requiring a stable capacitance value over temperature.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Package/Case | Dipped |
| Depth | 3.175mm |
| Dielectric | X7R |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Compliant |