
This Kyocera AR215C683K4R capacitor features a capacitance of 68nF with a tolerance of 10%. It has a voltage rating of 50V and is designed to operate within a temperature range of -55°C to 150°C. The capacitor is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera AR215C683K4R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera AR215C683K4R technical specifications.
| Capacitance | 68nF |
| Height | 0.2inch |
| Lead Pitch | 0.2inch |
| Length | 0.2inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AR21 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AR215C683K4R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
