This Kyocera BF074G0104J capacitor features a radial package with a polyester dielectric material and a 5% tolerance. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is available in a bulk packaging with 1000 pieces per package and is not RoHS compliant.
Sign in to ask questions about the Kyocera BF074G0104J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera BF074G0104J technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 0.472inch |
| Lead Pitch | 0.02inch |
| Length | 0.295inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BF |
| Termination | PC Pins |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera BF074G0104J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
