
Cap Film 0.015uF 63V PET 5% (7.5 X 2.5 X 6.5mm) Radial 5.08mm 100C T/R
Kyocera BQ014D0153JDD technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Length | 7.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.
