Film Capacitors 250V .1 10%
Kyocera BT104G0104K-- technical specifications.
| Capacitance | 100nF |
| Height | 0.354inch |
| Lead Pitch | 10mm |
| Length | 0.492inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1750 |
| RoHS Compliant | No |
| Series | BT |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.157inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera BT104G0104K-- to view detailed technical specifications.
No datasheet is available for this part.