Sign in to ask questions about the Kyocera BT224K0104K-- datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera BT224K0104K-- technical specifications.
| Capacitance | 100nF |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | BT |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera BT224K0104K-- to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.