Kyocera C-51505NFJ-SLW-AIN technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kyocera C-51505NFJ-SLW-AIN to view detailed technical specifications.
No datasheet is available for this part.