Kyocera C-51505NFJ-SLW-APN technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 5.3 |
| Supply Voltage-Min | 4.9 |
| Supply Voltage-Max | 5.7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kyocera C-51505NFJ-SLW-APN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.