This LCD module features a FSTN display with LED backlight, measuring 15.1mm in height, 182mm in length, and 34.5mm in width. It is packaged in bulk quantities of 80 units. The module is lead-free and compliant with RoHS regulations.
Kyocera C-51850NFQJ-LW-AAN technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Fluid Type | FSTN |
| Height | 15.1mm |
| Lead Free | Lead Free |
| Length | 182mm |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera C-51850NFQJ-LW-AAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.