Sign in to ask questions about the Kyocera C005YK1R5QBS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera C005YK1R5QBS technical specifications.
| Capacitance | 1.5pF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera C005YK1R5QBS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
