
Film Capacitors 16volt 0.10uF 2% 1210
Kyocera CB028B0104GBA technical specifications.
| Capacitance | 100nF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | PPS |
| Height | 1.8mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB PPS |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB028B0104GBA to view detailed technical specifications.
No datasheet is available for this part.
