The CB028B0104J is a 100nF capacitor with a tolerance of 5% from Kyocera. It features a PPS dielectric and is packaged in a 1210 case with a depth of 2.5mm and a length of 3.3mm. The capacitor operates between -55°C and 125°C.
Kyocera CB028B0104J technical specifications.
| Capacitance | 100nF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | PPS |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB028B0104J to view detailed technical specifications.
No datasheet is available for this part.