The CB028B0473GBA is a 47nF film capacitor from Kyocera, featuring a PPS dielectric and a 1210 SMD package. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. With a tolerance of 2%, this capacitor is suitable for a variety of applications requiring stable capacitance values.
Kyocera CB028B0473GBA technical specifications.
| Capacitance | 47nF |
| Package/Case | 1210 |
| Dielectric | PPS |
| Dissipation Factor | 0.2% |
| Height | 0.071inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB PPS |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 16V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB028B0473GBA to view detailed technical specifications.
No datasheet is available for this part.