This 68nF capacitor features a PPS dielectric and is packaged in a 1210 case with a depth of 2.5mm and length of 3.3mm. It operates reliably between -55°C and 125°C. The capacitor is available in bulk packaging with a tolerance of 2%.
Kyocera CB028B0683G technical specifications.
| Capacitance | 68nF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | PPS |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB028B0683G to view detailed technical specifications.
No datasheet is available for this part.