
The Kyocera CB028B104JBA is a 100nF ceramic capacitor with a 16V voltage rating. It has a 1210 package case and is designed for surface mount applications. The capacitor has a dissipation factor of 0.2% and a tolerance of 5%. It operates over a temperature range of -55°C to 125°C.
Kyocera CB028B104JBA technical specifications.
| Capacitance | 100nF |
| Package/Case | 1210 |
| Dissipation Factor | 0.2% |
| Height | 0.071inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | CB PPS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 16V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB028B104JBA to view detailed technical specifications.
No datasheet is available for this part.