The Kyocera CB028D0223J is a 22nF ceramic capacitor with a tolerance of 5%. It features a PPS dielectric and is packaged in a 1210 case. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging.
Kyocera CB028D0223J technical specifications.
| Capacitance | 22nF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | PPS |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB028D0223J to view detailed technical specifications.
No datasheet is available for this part.