The CCR79CG473GP is a 47nF ceramic capacitor with a C0G dielectric, packaged in an axial configuration with a diameter of 8.89mm and a length of 17.53mm. It is designed for through-hole mounting and is available in bulk packaging. The capacitor operates over a temperature range of -55°C to 125°C.
Sign in to ask questions about the Kyocera CCR79CG473GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CCR79CG473GP technical specifications.
| Capacitance | 47nF |
| Package/Case | Axial |
| Diameter | 8.89mm |
| Dielectric | C0G |
| Length | 17.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera CCR79CG473GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.