The CDR01BP100BJSM/M is a 10pF ceramic capacitor from Kyocera with a C0G dielectric and a 5% tolerance. It features a flat construction and is packaged in a 0805 case, suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CDR01BP100BJSM\M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0G |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CDR01BP100BJSM\M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.