Cap Ceramic 100pF 100V C0G 10% SMD 0805 (0.001%FR) 125C Plastic T/R
Checking distributor stock and pricing after the page loads.
Kyocera CDR01BP101BKUS\M technical specifications.
| Capacitance | 100pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0G |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |