The CDR11BP102AKNM/M is a 1nF ceramic capacitor with a C0G dielectric and 10% tolerance. It is constructed in a flat form and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and is packaged on a tape and reel. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Construction | Flat |
| Depth | 1.4mm |
| Dielectric | C0G |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |