The CDR14BG1R8ECSM/M is a ceramic surface mount capacitor from Kyocera with a capacitance of 1.8pF. It has a flat construction and measures 2.79mm in depth and length. The capacitor operates within a temperature range of -55°C to 125°C and is packaged in tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CDR14BG1R8ECSM\M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.8pF |
| Package/Case | Ceramic |
| Construction | Flat |
| Depth | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CDR14BG1R8ECSM\M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.