Sign in to ask questions about the Kyocera CDR14BG2R7EBUM\M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CDR14BG2R7EBUM\M technical specifications.
| Capacitance | 2.7pF |
| Package/Case | Ceramic |
| Construction | Flat |
| Depth | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CDR14BG2R7EBUM\M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.