Cap Ceramic 39pF 500V +9020ppm/C 5% SMD (1%FR) 125C Plastic T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 39pF |
| Package/Case | Ceramic |
| Construction | Flat |
| Depth | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Compliant |