Kyocera CDR14BG3R3ECSM\M technical specifications.
| Capacitance | 3.3pF |
| Package/Case | Ceramic |
| Construction | Flat |
| Depth | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CDR14BG3R3ECSM\M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.