The CDR14BG560EJSM is a ceramic surface mount capacitor with a capacitance of 56pF and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed in a flat configuration and has a depth and length of 2.79mm. It is packaged in tape and reel format for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56pF |
| Package/Case | Ceramic |
| Construction | Flat |
| Depth | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Compliant |