The CDR14BG621BJUM/M ceramic capacitor from Kyocera features a capacitance of 620pF with a tolerance of 5%. It has a compact 2.79x2.79mm footprint and is designed for surface mount applications. The component is rated for operation between -55°C and 125°C and is available in tape and reel packaging.
Kyocera CDR14BG621BJUM\M technical specifications.
| Capacitance | 620pF |
| Package/Case | Ceramic |
| Construction | Flat |
| Depth | 2.79mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CDR14BG621BJUM\M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.