The Kyocera CDR14BP911AGUR\M is a ceramic capacitor with a capacitance of 910 picofarads and a tolerance of 2%. It features a C0G dielectric and is constructed in a flat configuration. The capacitor is packaged in a ceramic case and is designed for surface mount applications. It is rated for operation between -55°C and 125°C.
Kyocera CDR14BP911AGUR\M technical specifications.
| Capacitance | 910pF |
| Package/Case | Ceramic |
| Construction | Flat |
| Depth | 2.79mm |
| Dielectric | C0G |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CDR14BP911AGUR\M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.