The CDR31BP221BJWR-1 is a 220pF ceramic capacitor from Kyocera. It features a C0G dielectric and a 5% tolerance. The capacitor is constructed in a flat form and has a length of 2mm and a depth of 1.25mm. It is packaged in a 0805 case and is available on tape and reel for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CDR31BP221BJWR\1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CDR31BP221BJWR\1 technical specifications.
| Capacitance | 220pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CDR31BP221BJWR\1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.