The CDR32BP100BKWS\M is a 1206 package, surface mount ceramic capacitor from Kyocera with a capacitance of 10pF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a C0G dielectric and is available in tape and reel packaging.
Sign in to ask questions about the Kyocera CDR32BP100BKWS\M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CDR32BP100BKWS\M technical specifications.
| Capacitance | 10pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CDR32BP100BKWS\M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.