The CDR32BP391BJSM/M is a 1206 surface mount ceramic capacitor from Kyocera with a capacitance of 390pF and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a C0G dielectric and has a flat construction. It is available in a 3.2mm length and 1.6mm depth package, packaged on tape and reel.
Kyocera CDR32BP391BJSM\M technical specifications.
| Capacitance | 390pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CDR32BP391BJSM\M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.