The CDR32BP621BJUR/M ceramic capacitor from Kyocera features a capacitance of 620pF with a tolerance of 5%. It has a package size of 1206 and is constructed with a flat design. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is packaged on tape and reel.
Kyocera CDR32BP621BJUR\M technical specifications.
| Capacitance | 620pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CDR32BP621BJUR\M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.