The CDR32BX103BKWR-1 is a 10nF X7R ceramic capacitor from Kyocera. It has a 1206 package and is constructed with a flat design. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for surface mount applications and is packaged in tape and reel.
Kyocera CDR32BX103BKWR\1 technical specifications.
| Capacitance | 10nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CDR32BX103BKWR\1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.