Sign in to ask questions about the Kyocera CKR15BR105KPTR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CKR15BR105KPTR1 technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Diameter | 6.35mm |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CKR15BR105KPTR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.