Cap Ceramic 0.27uF 100V BR 10% Axial (1%FR) 125C Bulk
Kyocera CKR15BR274KM technical specifications.
| Capacitance | 270nF |
| Package/Case | Axial |
| Diameter | 6.35mm |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.