Kyocera CKR22CG102JP-LL technical specifications.
| Capacitance | 1nF |
| Package/Case | DIP |
| Depth | 2.34mm |
| Dielectric | C0G |
| Failure Rate | 0.1% |
| Features | Military |
| Height | 3.25mm |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | Military, MIL-PRF-39014, CKR22 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 0.092inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CKR22CG102JP-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.