The CP0402A0902ELTR is a surface mount resistor from Kyocera with a 50 ohm impedance and a frequency of 902 MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The resistor is available in a package quantity of 5000 and is packaged in tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CP0402A0902ELTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Contact Plating | Tin, Lead |
| Frequency | 902MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera CP0402A0902ELTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
