Kyocera CP0603A0836LNTR technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0603A0836LNTR to view detailed technical specifications.
No datasheet is available for this part.