The CP0603A0836MNTR is a surface mount resistor from Kyocera with a 50 ohm impedance and a frequency range of 824MHz to 849MHz. It is designed for lead-free applications and has a maximum operating temperature of 85°C. The resistor is packaged in a 0603 case and is available in quantities of 3000. It is compliant with RoHS regulations and is suitable for use in surface mount applications.
Sign in to ask questions about the Kyocera CP0603A0836MNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0603A0836MNTR technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Frequency | 836MHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency-Max | 849MHz |
| Operating Frequency-Min | 824MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0603A0836MNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.