Sign in to ask questions about the Kyocera CP0603A0881ANTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera CP0603A0881ANTR technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Frequency | 881MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CP0603A0881ANTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
